UCC21521ADWR

Texas Instruments
595-UCC21521ADWR
UCC21521ADWR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual -channel isolated ga A 595-UCC21521ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21521
SMD/SMT
SOIC-16
- 40 C
+ 125 C
30 ns
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pin Count: 16
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC21521 Dual-Channel Gate Drivers

Texas Instruments UCC21521 Dual-Channel Gate Drivers are isolated dual-channel gate drivers with 4A source and 6A sink peak current. These devices are designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The input side is isolated from the two output drivers by a 5.7kVRMS reinforced isolation barrier. This isolation has a minimum of 100V/ns common-mode transient immunity (CMTI). An internal functional isolation between the two secondary-side drivers allows a working voltage of up to 1500VDC. This driver can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver with programmable dead time (DT). The EN pin pulled low shuts down both outputs simultaneously and allows for normal operation when left open or pulled high. As a fail-safe measure, primary-side logic failures force both outputs low.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$2.90 $5,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.26
Min:
1

Similar Product

Texas Instruments UCC21521ADW
Texas Instruments
Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual -channel isolated ga A 595-UCC21521ADWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.