UCC21732DWR

Texas Instruments
595-UCC21732DWR
UCC21732DWR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms +/-10A sin gle-channel isolated A 595-UCC21732DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21732
SMD/SMT
SOIC-16
- 40 C
+ 125 C
985 mW
130 ns
28 ns
24 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Development Kit: UCC21732QDWEVM-025
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 61 mA
Output Current: 10 A
Output Voltage: 17.5 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4,765

Stock:
4,765 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.62 $5.62
$4.29 $42.90
$3.95 $98.75
$3.59 $359.00
$3.43 $857.50
$3.37 $1,685.00
$3.33 $3,330.00
Full Reel (Order in multiples of 2000)
$3.14 $6,280.00
$3.13 $12,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.30
Min:
1

Similar Product

Texas Instruments UCC21732DW
Texas Instruments
Galvanically Isolated Gate Drivers 5.7kVrms +/-10A sin gle-channel isolated A 595-UCC21732DWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.