UCC23513DWYR

Texas Instruments
595-UCC23513DWYR
UCC23513DWYR

Mfr.:

Description:
Optically Isolated Gate Drivers 5.7kVrms 4A/5A sing le-channel opto-comp A 595-UCC23513DWY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC23513
SMD/SMT
SOIC-6
- 40 C
+ 125 C
750 mW
105 ns
28 ns
25 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 5 A
Output Voltage: 14 V to 33 V
Pin Count: 6
Product: Isolated Gate Drivers
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 850
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 15 V
Technology: SiC
Type: High-Side, Low-Side
Unit Weight: 297.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

UCC23513/UCC23513-Q1 Isolated Gate Driver

Texas Instruments UCC23513/UCC23513-Q1 Isolated Gate Driver is an Opto-compatible, single-channel, isolated gate driver for IGBTs, MOSFETs, and SiC MOSFETs. This device has a 4.5A source, a 5.3A sink peak output current, and a 5.7KVRMS reinforced isolation rating. The high supply voltage range of 33V allows the use of bipolar supplies for effectively driving IGBTs and SiC power FETs. UCC23513/UCC23513-Q1 can drive both low-side and high-side power FETs. Key features and characteristics bring significant performance and reliability upgrades over standard optocoupler-based gate drivers while maintaining pin-to-pin compatibility in schematic and layout design.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,950
Expected 2027/04/22
17,000
9,350
Expected 2027/06/10
7,650
Expected 2027/08/09
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.35 $1.35
$0.978 $9.78
$0.886 $22.15
$0.785 $78.50
$0.737 $184.25
Full Reel (Order in multiples of 850)
$0.69 $586.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩