UCC25800AQDGNRQ1

Texas Instruments
595-UCC25800AQDGNRQ1
UCC25800AQDGNRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Ultra-low EMI transf ormer driver for is UCC25800AQDGNQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCC25800
Special Purpose
SMD/SMT
SSOP-8
85 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 14 mA
Product: Half-Bridge Drivers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 447

Stock:
447
Can Dispatch Immediately
On Order:
2,500
Expected 2026/12/24
20,000
10,000
Expected 2026/12/31
10,000
Expected 2027/02/25
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.27 $4.27
$3.22 $32.20
$2.97 $74.25
$2.67 $267.00
$2.54 $635.00
$2.51 $1,255.00
$2.36 $2,360.00
Full Reel (Order in multiples of 2500)
$2.30 $5,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩