UCC27211ADRMR

Texas Instruments
595-UCC27211ADRMR
UCC27211ADRMR

Mfr.:

Description:
Gate Drivers 120V Boot 4A Peak Hi Freq A 595-UCC27211 A 595-UCC27211ADRMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
VSON-8
2 Driver
2 Output
4 A
8 V
17 V
7.2 ns
5.5 ns
- 40 C
+ 140 C
UCC27211A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Negative Voltage Handling
Maximum Turn-Off Delay Time: 17 ns
Maximum Turn-On Delay Time: 17 ns
Operating Supply Current: 2.6 mA
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC2721x High Frequency Drivers

Texas Instruments UCC2721x High-Frequency High-Side and Low-Side Drivers are based on the popular UCC27200 and UCC27201 MOSFET drivers but offer several significant performance improvements. Peak output pull-up and pull-down current has been increased to 4A source and 4A sink, and pull-up and pull-down resistance have been reduced to 0.9Ω. These performance enhancements allow for driving large power MOSFETs with minimized switching losses during the transition through the MOSFET's Miller Plateau.

In Stock: 1,067

Stock:
1,067 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.59 $2.59
$1.93 $19.30
$1.77 $44.25
$1.58 $158.00
$1.50 $375.00
$1.45 $725.00
$1.42 $1,420.00
Full Reel (Order in multiples of 3000)
$1.34 $4,020.00
$1.31 $7,860.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.74
Min:
1

Similar Product

Texas Instruments UCC27211ADRMT
Texas Instruments
Gate Drivers 120V Boot 4A Peak Hi Freq
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.