UCC27282QDDAQ1

Texas Instruments
595-UCC27282QDDAQ1
UCC27282QDDAQ1

Mfr.:

Description:
Gate Drivers Automotive 3-A 120- V half bridge driver UCC27282QDDARQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SO-PowerPad-8
2 Driver
2 Output
3.5 A
5.5 V
16 V
12 ns
10 ns
- 40 C
+ 125 C
UCC27282
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: TTL
Moisture Sensitive: Yes
Operating Supply Current: 2.2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC27282/UCC27282-Q1 120V Half-Bridge Driver

Texas Instruments UCC27282/UCC27282-Q1 120V Half-Bridge Driver is a robust N-channel MOSFET driver with a maximum switch node (HS) voltage rating of 100V. It allows two N-channel MOSFETs to be controlled in half-bridge or synchronous buck configuration-based topologies. The 3.5A peak sink current and 2.5A peak source current and low pull-up and pull-down resistance allow the UCC27282/UCC27282-Q1 to drive large power MOSFETs. This feature is done with minimum switching losses during the transition of the MOSFET Miller plateau. Since the inputs are independent of the supply voltage, UCC27282/UCC27282-Q1 can be used with analog and digital controllers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
375
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 75)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.31 $4.31
$3.26 $32.60
$2.84 $71.00
$2.66 $266.00
$2.55 $637.50
$2.51 $1,255.00
$2.37 $2,370.00
$2.34 $5,850.00
Full Reel (Order in multiples of 75)
$2.84 $213.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩