UCC27301AQDRCRQ1

Texas Instruments
595-UCC27301AQDRCRQ1
UCC27301AQDRCRQ1

Mfr.:

Description:
Gate Drivers Automotive 120V 4A h alf-bridge driver w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge
SMD/SMT
VSON-10
1 Driver
1 Output
3.7 A, 4.5 A
8 V
17 V
Non-Inverting
7.2 ns
5.5 ns
- 40 C
+ 125 C
UCC27301A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 17 ns
Maximum Turn-On Delay Time: 17 ns
Operating Supply Current: 3 mA
Product Type: Gate Drivers
Propagation Delay - Max: 42 ns
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

UCC27301A/UCC27301A-Q1 Half-Bridge Drivers

Texas Instruments UCC27301A/UCC27301A-Q1 Half-Bridge Drivers are robust gate drivers designed to drive two N-channel MOSFETs in a half-bridge or synchronous buck configuration with an absolute maximum bootstrap voltage of 120V. Its 3.7A peak source and 4.5A peak sink current capability allow the UCC27301A/UCC27301A-Q1 to drive large power MOSFETs with minimized switching losses during the transition through the Miller Plateau. The switching node (HS pin) can handle negative transient voltage, which allows the high-side channel to be protected from inherent negative voltages caused by stray capacitance and parasitic inductance. These drivers are ideal for automotive DC/DC converters and OBC, 2-wheeler and 3-wheeler traction drive and battery pack, Electric power steering (EPS), wireless charging, and smart glass module.

In Stock: 3,551

Stock:
3,551
Can Dispatch Immediately
On Order:
3,000
Expected 2026/12/18
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.56 $2.56
$1.91 $19.10
$1.74 $43.50
$1.56 $156.00
$1.48 $370.00
$1.43 $715.00
$1.37 $1,370.00
Full Reel (Order in multiples of 3000)
$1.35 $4,050.00
$1.28 $7,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩