UCC27321Q1EVM

Texas Instruments
595-UCC27321Q1EVM
UCC27321Q1EVM

Mfr.:

Description:
Power Management IC Development Tools EVALUATION MODULE FO R UCC27321-Q1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Gate Driver
4 V to 15 V
UCC27321QDRQ1
UCC27321
Brand: Texas Instruments
Output Current: 9 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC2732xQ1EVM Evaluation Modules (EVMs)

Texas Instruments UCC2732xQ1EVM Evaluation Modules (EVMs) allow evaluation of both logic options offered, inverting (UCC27321-Q1) and non-inverting (UCC27322-Q1). The UCC2732x-Q1 is a family of high-speed drivers capable of delivering up to 9A of peak drive current, optimized for systems requiring extreme Miller current due to high dv/dt transitions. The Texas Instruments UCC27322-Q1 provides an enable (ENBL) function to control the driver application's operation and is broken out on the evaluation module for convenience. This driver family can interface low-power controllers (discrete controllers, DSPs, MCUs, or microprocessors) and power MOSFETs.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08