UCC27517DBVT

Texas Instruments
595-UCC27517DBVT
UCC27517DBVT

Mfr.:

Description:
Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Driver A 595-UCC27517DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-23-5
1 Driver
1 Output
4 A
4.5 V
18 V
Inverting, Non-Inverting
9 ns
7 ns
- 40 C
+ 140 C
UCC27517
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Hysteretic Logic
Logic Type: TTL
Pin Count: 5
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC27517/UCC27517-Q1 Gate Driver

Texas Instruments UCC27517/UCC27517-Q1 High-Speed, Low-Side Gate Driver is capable of effectively driving MOSFET and IGBT power switches. UCC27517/UCC27517-Q1 uses a design that inherently minimizes shoot-through current, making it capable of sourcing and sinking high, peak-current pulses into capacitive loads that offer rail-to-rail drive capability and extremely small propagation delay (typically 13ns). UCC27517 /UCC27517-Q1provides 4A source, 4A sink (symmetrical drive) peak-drive current capability at VDD = 12V. This high-speed, low-side gate driver operates over a wide VDD range of 4.5V to 18V and a wide temperature range of -40°C to 140°C. It is ideal for use in switch-mode power supplies, DC-to-DC converters, and more. The UCC27517-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,754
Expected 2028/04/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.11 $1.11
$0.798 $7.98
$0.721 $18.03
$0.636 $63.60
Full Reel (Order in multiples of 250)
$0.595 $148.75
$0.558 $279.00
$0.537 $537.00
$0.529 $1,322.50
$0.519 $2,595.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.00
Min:
1

Similar Product

Texas Instruments UCC27517DBVR
Texas Instruments
Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Driver A 595-UCC27517DBVT