UCC28019ADR

Texas Instruments
595-UCC28019ADR
UCC28019ADR

Mfr.:

Description:
Power Factor Correction - PFC 8P Cont Conduction M ode PFC Controller A 595-UCC28019AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
68.3 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2.2 mA
Product Type: PFC - Power Factor Correction
Series: UCC28019A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 797

Stock:
797
Can Dispatch Immediately
On Order:
7,500
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.58 $1.58
$1.15 $11.50
$1.04 $26.00
$0.911 $91.10
$0.856 $214.00
$0.823 $411.50
$0.814 $814.00
Full Reel (Order in multiples of 2500)
$0.768 $1,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.98
Min:
1

Similar Product

Texas Instruments UCC28019AD
Texas Instruments
Power Factor Correction - PFC 8P Cont Conduction M ode PFC Controller A 595-UCC28019ADR