UCC2804DTR

Texas Instruments
595-UCC2804DTR
UCC2804DTR

Mfr.:

Description:
Switching Controllers Low-Power BiCMOS Cur rent-Mode PWM A 595 A 595-UCC2804D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward
1 Output
1 MHz
50 %
5 V
1 A
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 44 ns
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Rise Time: 41 ns
Series: UCC2804
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 660

Stock:
660 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.52 $2.52
$1.87 $18.70
$1.70 $42.50
$1.54 $154.00
$1.44 $360.00
$1.40 $700.00
$1.34 $1,340.00
Full Reel (Order in multiples of 2500)
$1.33 $3,325.00
$1.28 $6,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.61
Min:
1

Similar Product

Texas Instruments UCC2804D
Texas Instruments
Switching Controllers Low-Power BiCMOS Current-Mode PWM
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.