UCC28060DR

Texas Instruments
595-UCC28060DR
UCC28060DR

Mfr.:

Description:
Power Factor Correction - PFC Nat Interleaved Dual Phase A 595-UCC2806 A 595-UCC28060D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
500 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC28060EVM
Operating Supply Current: 100 uA
Product Type: PFC - Power Factor Correction
Series: UCC28060
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: HPA00651DR HPA00721DR
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

UCC28060 Single-Chip, PFC Controller

Texas Instruments' UCC28060 PFC controller achieves high-efficiency ratings in applications ranging from multi-kilowatt communication, server, and industrial systems, to digital TVs and PCs. The PFC controller device features an input filter and output capacitor current cancellation that provides reduced current ripple for higher system reliability and smaller bulk, as well as a reduced EMI filter size. The Texas Instruments UCC28060 enables the use of low-cost diodes without extensive snubber circuitry.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,393
Expected 2027/01/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.28 $3.28
$2.47 $24.70
$2.26 $56.50
$2.04 $204.00
$1.93 $482.50
$1.90 $950.00
Full Reel (Order in multiples of 2500)
$1.76 $4,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.38
Min:
1

Similar Product

Texas Instruments UCC28060D
Texas Instruments
Power Factor Correction - PFC Nat Interleaved Dual Phase A 595-UCC2806 A 595-UCC28060DR