UCC28084P

Texas Instruments
595-UCC28084P
UCC28084P

Mfr.:

Description:
Switching Controllers Crnt Mode Push-Pull w/Prog Slope Comp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Half Bridge, Push-Pull
2 Output
1 MHz
50 %
4.3 V
1 A
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Fall Time: 25 ns
Peak Solder Temperature: + 300 C
Product Type: Switching Controllers
Rise Time: 25 ns
Series: UCC28084
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 523.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 174

Stock:
174 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.00 $5.00
$3.90 $39.00
$3.30 $165.00
$3.11 $311.00
$2.95 $737.50
$2.93 $1,465.00
$2.76 $2,760.00
$2.69 $8,070.00