UCC28250PW

Texas Instruments
595-UCC28250PW
UCC28250PW

Mfr.:

Description:
Switching Controllers Adv PWM Controller A 595-UCC28250PWR A 5 A 595-UCC28250PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge, Half Bridge, Push-Pull
4 Output
1 MHz
100 %
3.3 V
200 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
Fall Time: 8 ns
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 12 V
Product Type: Switching Controllers
Rise Time: 8 ns
Series: UCC28250
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC28250 Advanced PWM Controller

The Texas Instruments UCC28250 advanced PWM controller with pre-bias operation is designed for high power density applications that have stringent pre-biased startup requirements. The integrated synchronous rectifier control outputs target high efficiency and high performance topologies such as half-bridge, full-bridge, interleaved forward, and push-pull. The TI UCC28250 PWM controller features voltage mode control with input voltage feed-forward or current mode control. This TI PWM controller provides primary or secondary-side control and 3.3v, 1.5% accurate reference output. The UCC28250 is designed for use in a variety of applications, including telecom and data-com power, wireless base station power, server power, and industrial power systems.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.91 $5.91
$4.54 $45.40
$3.88 $97.00
$3.72 $260.40
$3.59 $1,005.20
$3.57 $1,999.20