UCC28251RGPR

Texas Instruments
595-UCC28251RGPR
UCC28251RGPR

Mfr.:

Description:
Switching Controllers Adv PWM Cntlr w/ Pre -Bias Operation A 5 A 595-UCC28251RGPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Forward
4 Output
40 kHz to 1 MHz
100 %
3.25 V
200 mA
- 40 C
+ 125 C
SMD/SMT
QFN-20
Reel
Brand: Texas Instruments
Fall Time: 8 ns
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Operating Supply Voltage: 12 V
Peak Solder Temperature: + 300 C
Product Type: Switching Controllers
Rise Time: 8 ns
Series: UCC28251
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$3.19 $9,570.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.57
Min:
1

Similar Product

Texas Instruments UCC28251RGPT
Texas Instruments
Switching Controllers Adv PWM Cntlr w/ Pre -Bias Operation A 5 A 595-UCC28251RGPR