UCC28513N

Texas Instruments
595-UCC28513N
UCC28513N

Mfr.:

Description:
Power Factor Correction - PFC Advanced PFC/PWM Com b Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
500 kHz
- 40 C
+ 105 C
Through Hole
PDIP-20
Tube
Brand: Texas Instruments
Operating Supply Current: 100 uA
Product Type: PFC - Power Factor Correction
Series: UCC28513
Factory Pack Quantity: 18
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 204 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.46 $9.46
$7.33 $73.30
$6.78 $122.04
$5.69 $614.52
$5.68 $1,431.36
$5.56 $2,802.24
$5.44 $5,483.52
$5.23 $13,085.46
5,004 Quote