UCC28632D

Texas Instruments
595-UCC28632D
UCC28632D

Mfr.:

Description:
Switching Controllers 7-SOIC -40 to 125 A 595-UCC28632DR A 595 A 595-UCC28632DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
- 40 C
+ 125 C
SMD/SMT
SOIC-7
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: High-Power Flyback Controllers
Product Type: Switching Controllers
Series: UCC28632
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 341 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$2.04 $20.40
$1.86 $46.50
$1.65 $123.75
$1.56 $468.00
$1.49 $782.25
$1.45 $1,522.50
$1.41 $3,595.50
$1.38 $6,934.50