UCC28703DBVT

Texas Instruments
595-UCC28703DBVT
UCC28703DBVT

Mfr.:

Description:
AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28703DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOT-23-6
14 V
9 V
35 V
Flyback
Si
875 Hz to 140 kHz
99 %
2.1 mA
- 20 C
+ 125 C
25 mA
UCC28703
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Pin Count: 6
Product Type: AC/DC Converters
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.77 $1.77
$1.30 $13.00
$1.17 $29.25
$1.05 $105.00
Full Reel (Order in multiples of 250)
$0.914 $228.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.47
Min:
1

Similar Product

Texas Instruments UCC28703DBVR
Texas Instruments
AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28703DBVT