UCC28710DR

Texas Instruments
595-UCC28710DR
UCC28710DR

Mfr.:

Description:
AC/DC Converters Constant-Vltg-Currnt PWM Cntrlr A 595-UC A 595-UCC28710D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-7
14 V
9 V
35 V
Flyback
Si
600 Hz to 106 kHz
42.5 %
2 mA
- 40 C
+ 125 C
25 mA
UCC28710
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Isolated
Number of Outputs: 1 Output
Pin Count: 7
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Flyback Controller
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7,497
Expected 2027/03/08
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.59 $1.59
$1.19 $11.90
$1.06 $26.50
$0.997 $99.70
$0.937 $234.25
$0.901 $450.50
$0.897 $897.00
Full Reel (Order in multiples of 2500)
$0.841 $2,102.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩