UCC28711D

Texas Instruments
595-UCC28711D
UCC28711D

Mfr.:

Description:
AC/DC Converters Constant-Vltg-Currnt PWM Cntrlr A 595-UC A 595-UCC28711DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-7
14 V
9 V
35 V
Flyback
Si
600 Hz to 106 kHz
42.5 %
2 mA
- 40 C
+ 125 C
25 mA
UCC28711
Tube
Brand: Texas Instruments
Isolation: Isolated
Number of Outputs: 1 Output
Pin Count: 7
Product Type: AC/DC Converters
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Flyback Controller
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10,950
Expected 2027/03/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.98 $1.98
$1.47 $14.70
$1.16 $87.00
$1.11 $333.00
$1.08 $567.00
$1.04 $1,092.00