UCC3580DTR-1

Texas Instruments
595-UCC3580DTR-1
UCC3580DTR-1

Mfr.:

Description:
Switching Controllers Single Ended Active Clamp/Reset PWM A 59 A 595-UCC3580D-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
2 Output
430 kHz
69 %
15 V
1.2 A
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 20 ns
Peak Solder Temperature: + 300 C
Product Type: Switching Controllers
Rise Time: 40 ns
Series: UCC3580
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: HPA00033DTR
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,083

Stock:
2,083 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2083 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.73 $6.73
$5.16 $51.60
$4.77 $119.25
$4.34 $434.00
$4.13 $1,032.50
$4.01 $2,005.00
$3.97 $3,970.00
Full Reel (Order in multiples of 2500)
$3.95 $9,875.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.71
Min:
1

Similar Product

Texas Instruments UCC3580D-1
Texas Instruments
Switching Controllers Single Ended Active Clamp/Reset PWM
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.