UCC5672PWPTR

595-UCC5672PWPTR
UCC5672PWPTR

Mfr.:

Description:
SCSI Interface IC 9line 2.7-5V Multi A 595-UCC5672PWP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SCSI Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SCSI Termination
5.25 V
2.7 V
35 mA
0 C
+ 70 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 2.7 V to 5.25 V
Product Type: SCSI Interface IC
Resistance: 105 Ohms
Series: UCC5672
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$10.57
Min:
1