UCD3138PSFBEVM-027

Texas Instruments
595-CD3138PSFBEVM027
UCD3138PSFBEVM-027

Mfr.:

Description:
Power Management IC Development Tools UCD3138PSFB EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Power Management Specialized
370 V to 400 V
12 V
UCD3138
UCD3138PSFB-027
Brand: Texas Instruments
Description/Function: UCD3138 64-pin digital control intergrated circuit
For Use With: UCD3138CC64EVM-030
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 34.355 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138PSFBEVM-027 Evaluation Module

Texas Instruments UCD3138PSFBEVM-027 Evaluation Module (EVM) helps evaluate the UCD3138 64-pin digital control IC in an off-line power converter application and then to aid in its design. It is a standalone phase-shifted full-bridge DC-DC power converter. It is used together with its control card, the UCD3138CC64EVM-030. The UCD3138PSFBEVM-027 together with UCD3138CC64EVM-030 can be used as they are delivered without additional work, from either hardware or firmware, to evaluate a phase-shifted full-bridge DC-DC converter. This combination allows for some of its design parameters to be returned using a GUI based tool, called TI's Fusion Digital Power Designer. It is also possible to load custom firmware with user's own definition and development.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$408.21 $408.21