UCD7138DRST

Texas Instruments
595-UCD7138DRST
UCD7138DRST

Mfr.:

Description:
Gate Drivers Low-Side Pwr MOSFET Driver A 595-UCD7138 A 595-UCD7138DRSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
WSON-6
1 Driver
1 Output
6 A
4.5 V
18 V
5 ns
5 ns
- 40 C
+ 125 C
UCD7138
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Turn-Off Delay Time: 22.9 ns
Maximum Turn-On Delay Time: 26.6 ns
Moisture Sensitive: Yes
Operating Supply Current: 13 mA
Peak Solder Temperature: + 300 C
Pin Count: 6
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD7138 Low-Side Power MOSFET Driver

Texas Instruments UCD7138 Low-Side Power MOSFET Driver is a 4A and 6A single-channel MOSFET driver with body-diode conduction sensing and reporting. It is a high-performance driver that allows the UCD3138A digital PWM controller to achieve advanced synchronous-rectification (SR) control. The device contains a high-speed gate driver, a body-diode conduction-sensing circuit, and a turn-on delay optimization circuit. Texas Instruments UCD7138  Driver is suitable for high-power, high-efficiency isolated converter applications where SR dead-time optimization is desired.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.97 $2.97
$2.22 $22.20
$2.04 $51.00
$1.83 $183.00
Full Reel (Order in multiples of 250)
$1.71 $427.50
$1.65 $825.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩