UCD9220RGZT

Texas Instruments
595-UCD9220RGZT
UCD9220RGZT

Mfr.:

Description:
Switching Controllers Digital PWM System C ontroller A 595-UCD A 595-UCD9224RGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
2 MHz
100 %
- 40 C
+ 110 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
Fall Time: 120 ns
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Rise Time: 120 ns
Series: UCD9220
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$8.39 $2,097.50

Similar Product

Texas Instruments UCD9224RGZT
Texas Instruments
Power Management Specialised - PMIC Digital PWM System C ontroller A 595-TPS A 595-TPS53659RSBT