UCG28828EVM-094

Texas Instruments
595-UCG28828EVM-094
UCG28828EVM-094

Mfr.:

Description:
Power Management IC Development Tools UCG28828EVM-094 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
90 VAC to 264 VAC
20 V, 24 V, 28 V
UCG28828
Brand: Texas Instruments
Output Current: 5 A, 4.3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCG28828EVM-094 Evaluation Module (EVM)

Texas Instruments UCG28828EVM-094 Evaluation Module (EVM) enables designers to evaluate the operation and performance of the UCG28828 aux-less QR-flyback controller. This evaluation module demonstrates how the Texas Instruments UCG28828 drives a quasi-resonant flyback converter to achieve high efficiency throughout the load and the universal line input.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2026/11/16
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.74 $258.74