USB-REDRIVER-EVM

Texas Instruments
595-USB-REDRIVER-EVM
USB-REDRIVER-EVM

Mfr.:

Description:
Interface Development Tools USB 2.0 USB 3.0 RE-D RIVER DONGLE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB 2.0, 3.0
USB Redriver
Brand: Texas Instruments
For Use With: USB Redriver
Product Type: Interface Development Tools
Series: USB-REDRIVER
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 131.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-REDRIVER-EVM USB 2.0 & 3.0 Redriver EVM

Texas Instruments USB-REDRIVER-EVM USB 2.0 and 3.0 Redriver Evaluation Module (EVM) connects directly to a Host USB port. The module then re-drives the High-Speed or SuperSpeed signals to the downstream port. By doing this, the dongle enables a long-cable connection to a SuperSpeed or High-Speed device. This dongle is powered from the VBUS pin provided by the Host. The Texas Instruments USB-REDRIVER-EVM also passes VBUS to the downstream port to power a connected device.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
26
Expected 2026/12/10
56
Expected 2027/04/26
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.60 $141.60