V62/12615-01XE-R

Texas Instruments
595-V62/12615-01XE-R
V62/12615-01XE-R

Mfr.:

Description:
Ethernet ICs Enhanced Product PHY TER Extreme Temp A A 595-DP83848MPHPEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HTQFP-48
Ethernet PHYs
10 Mb/s, 100 Mb/s
MII, RMII, SNI
3.3 V
- 55 C
+ 125 C
DP83848
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Pin Count: 48
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Part # Aliases: DP83848MPHPEP
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP83848-EP PHYTER 10/100Mb/s Ethernet PHY

Texas Instruments DP83848-EP PHYTER 10/100Mb/s Ethernet PHY is a highly reliable, feature-rich, robust device. This device includes enhanced ESD protection, MII, and RMII for maximum flexibility in MPU selection, all in a 48-pin PQFP package. The DP83848-EP was designed to allow Ethernet connectivity in the harshest environments. This device meets IEEE 802.3u standards over a military temperature range of –55°C to 125°C. The DP83848-EP is ideally suited for harsh environments, for example, avionics, defense, and industrial control applications. The Texas Instruments DP83848-EP features integrated sublayers to support 10BASE-T and 100BASE-TX Ethernet protocols. This feature ensures compatibility and interoperability with all other standards-based Ethernet solutions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.51 $16,377.50

Similar Product

Texas Instruments DP83848MPHPEP
Texas Instruments
Ethernet ICs Enhanced Product PHY TER Extreme Temp A A 595-DP83848MPHPREP