VCA2615RGZR

Texas Instruments
595-VCA2615RGZR
VCA2615RGZR

Mfr.:

Description:
Special Purpose Amplifiers 2-Channel Variable G ain Amplifier A 595 A 595-VCA2615RGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
VCA2615
VGA
2 Channel
100 V/us
50 mV
5.25 V
4.75 V
70 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
Development Kit: VCA2615EVM
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
Single Supply Voltage: 4.75 V to 5.25 V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 52 dB
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$23.76 $59,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$34.20
Min:
1

Similar Product

Texas Instruments VCA2615RGZT
Texas Instruments
Special Purpose Amplifiers 2-Channel Variable G ain Amplifier A 595 A 595-VCA2615RGZR