XTR108EVM-USB

Texas Instruments
595-XTR108EVM-USB
XTR108EVM-USB

Mfr.:

Description:
Data Conversion IC Development Tools XTR108 Eval Module U SB Version

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Voltage to Current Converters
XTR108
12 V to 24 V
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: XTR108-USB
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 18.300 g
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
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XTR108EVM-USB Evaluation Module

Texas Instruments XTR108EVM-USB Evaluation Module provides the capability to calibrate the XTR108 system with high accuracy. The Texas Instruments XTR108EVM-USB is integrated with multiple types of RTDs or a built-in RTD Emulator circuit that helps to reduce calibration time.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$544.74 $544.74