ASD2162-R

406-ASD2162-R
ASD2162-R

Mfr.:

Description:
Sub-GHz Development Tools 433MHz Long Range Radio TinyShield

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Sub-GHz Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Platforms
433 MHz
SI4432
3 V to 5 V
SPI
Sub GHz
Brand: TinyCircuits
For Use With: SI4432, RFM22B
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: