ASD2302-R

406-ASD2302-R
ASD2302-R

Mfr.:

Description:
Power Management IC Development Tools Dual Motor TinyShield

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Motor Shields
Motor/Motion Controller & Driver
3 V to 5.5 V
1.8 V to 11 V
DRV8837
Brand: TinyCircuits
Dimensions: 20 mm x 20 mm x 5.11 mm
For Use With: DRV8837
Interface Type: I2C
Output Current: 1.8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: