ASD2421-R

406-ASD2421-R
ASD2421-R

Mfr.:

Description:
Display Development Tools 7 Segment Display TinyShield

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Display Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Display Shields
SX1506
3 V to 5.5 V
I2C
Bulk
Brand: TinyCircuits
Description/Function: 7 segment
Dimensions: 20 mm x 20 mm x 6.6 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: