LM816 USB WiFi

Toradex
145-2104
LM816 USB WiFi

Mfr.:

Description:
WiFi Modules - 802.11 21041000LM816USBWiFi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: WiFi Modules - 802.11
Carrier Board
- 10 C
+ 60 C
Brand: Toradex
Dimensions: 17 mm x 15 mm x 8 mm
Product Type: WiFi Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: 21041000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

LM816 HCI WiFi 802.11 b/g/n Nano Adapter

Toradex LM816 Host Controller Interface (HCI) WiFi 802.11 b/g/n Nano Adapter via USB interface is specifically for Windows CE customers (Embedded Linux not supported). Fully compliant with IEEE 802.11 b/g/n standards, LM816 supports a data transfer rate of up to 150Mbps in ad-hoc or infrastructure mode network architectures. The device provides excellent performance with low power consumption and enhances a robust system.

& Toradex: Next-Gen Edge Devices with i.MX 9

NXP Semiconductors and Toradex have joined forces to deliver a comprehensive platform for secure, intelligent edge devices built on the i.MX 9 processor family. As an NXP Platinum Partner since 2014, Toradex brings its proven System-on-Module expertise and Torizon software ecosystem to NXP's global platform, accelerating time-to-market for engineers building connected industrial, medical, and robotics applications. Together, the two companies deliver a powerful, unified solution that addresses both performance and security demands of modern embedded design.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.82 $55.82
$50.80 $508.00
$47.12 $1,178.00
$44.18 $4,418.00
$42.80 $10,700.00