XCL108B461ER-G

Torex Semiconductor
865-XCL108B461ER-G
XCL108B461ER-G

Mfr.:

Description:
Switching Voltage Regulators 400nA Ultra-Low Quiescent 0.5A PWM/PFM Inductor Built-in Step-up DC/DC Converters

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
CL-2025-02-6
Boost
4.6 V
180 mA
1 Output
400 nA
1.2 MHz
- 40 C
+ 105 C
Reel
Brand: Torex Semiconductor
Input Voltage: 650 mV to 5.5 V
Pin Count: 6
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 650 mV
Type: Synchronous Step Down DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XCL108 Inductor Built-in Step-Up DC/DC Converters

Torex Semiconductor XCL108 Inductor Built-in Step-Up DC/DC Converters feature ultra-low power and an ultra-compact package ideal for battery-powered electronic devices requiring an extended battery life. These modules provide a space-saving, inductor built-in structure with extremely low quiescent current of only 400nA, significantly improving efficiency compared to conventional DC/DC converters at light loads, particularly at output currents of a few µA. By adopting a PWM/PFM control method, high efficiency is possible in any current range, eliminating the need for complex on/off control, even when the boost operation is always running. This design greatly reduces power consumption in devices with high system standby rates, which helps to extend battery life and reduce battery capacity/size.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.923 $2,769.00