RN1305,LF

Toshiba
757-RN1305LF
RN1305,LF

Mfr.:

Description:
Digital Transistors USM PLN TRANSISTOR Pd=100mW F=1MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Single
NPN
2.2 kOhms
0.0468
SMD/SMT
SC-70
80
50 V
100 mA
100 mW
RN1305
Reel
Cut Tape
MouseReel
Brand: Toshiba
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 100 mA
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,871

Stock:
3,871
Can Dispatch Immediately
On Order:
6,000
Expected 2026/12/04
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.261 $0.26
$0.157 $1.57
$0.098 $9.80
$0.072 $36.00
$0.064 $64.00
Full Reel (Order in multiples of 3000)
$0.052 $156.00
$0.047 $282.00
$0.04 $360.00
$0.036 $864.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩