RN2130MFV(TPL3)

Toshiba
757-RN2130MFV(TPL3)
RN2130MFV(TPL3)

Mfr.:

Description:
Digital Transistors -50volts 100mA 3Pin 100Kohmsx100Kohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Single
PNP
100 kOhms
1
SMD/SMT
SOT-723
100
- 50 V
- 100 mA
100 mA
150 mW
- 65 C
+ 150 C
RN2130
Reel
Cut Tape
MouseReel
Brand: Toshiba
Emitter- Base Voltage VEBO: - 10 V
Product Type: Digital Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bias Resistor Built-in Transistors (BRT)

Toshiba Bias Resistor Built-in Transistors (BRT) offer a wide range of polarity options. The bias resistor transistors are available in NPN, PNP, NPN + PNP, PNP + NPN, NPN x 2, and PNP x 2 polarities. The Toshiba bias resistor built-in transistors offer 3-pin, 5-pin, and 6-pin configurations with options for single, 2-in-1 (point-symmetrical), and 2-in-1 (common-emitter) internal connections.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.33 $0.33
$0.19 $1.90
$0.116 $11.60
$0.083 $41.50
$0.073 $73.00
$0.064 $160.00
$0.053 $265.00
Full Reel (Order in multiples of 8000)
$0.047 $376.00
$0.037 $888.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩