TC4049BF-ELNF

Toshiba
757-TC4049BFELNF
TC4049BF-ELNF

Mfr.:

Description:
Buffers & Line Drivers CMOS Logic 6 Ch 3.2mA 30ns 3 to 18V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
4000
6 Input
6 Output
Inverting
SOP-16
- 8 mA
48 mA
30 uA
3 V
18 V
120 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Number of Channels: 6 Channel
Output Type: CMOS/TTL
Pd - Power Dissipation: 180 mW
Pin Count: 16
Product Type: Buffers & Line Drivers
Propagation Delay Time: 30 ns
Series: TC4049
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 5,537

Stock:
5,537 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.62 $0.62
$0.441 $4.41
$0.395 $9.88
$0.345 $34.50
$0.321 $80.25
$0.307 $153.50
$0.30 $300.00
Full Reel (Order in multiples of 2000)
$0.291 $582.00
$0.276 $1,104.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩