TC75S67TU,LF

Toshiba
757-TC75S67TULF
TC75S67TU,LF

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS Op-amp +/-1.1V to +/-2.75V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3.5 MHz
1 V/us
500 uV
1 pA
5.5 V
2.2 V
430 uA
4 mA
100 dB
6 nV/sqrt Hz
UFV-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TC75S67TU
Reel
Cut Tape
Amplifier Type: Ultra Low Noise
Brand: Toshiba
Ios - Input Offset Current: 1 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.4 V
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Cordless Power Tool Solutions

Various types of power tools are marketed for a wide range of applications, from household to professional use. Recently, the adoption of high-capacity lithium-ion batteries has led to a shift to cordless types that are compact, light, easy to carry, and easy to work with, not only for household use but also for professional use, such as hammer drills, impact wrenches, nailers, staplers, and round saws. The capability of cordless power tools to operate for longer time periods with a single charge is one of the major qualities for users when choosing products. Toshiba's lineup of MOSFET, motor control drivers, photocouplers, and other products that use current technologies helps designers make efficient use of limited battery capacities.

Discrete Thermostat Solution

Toshiba Discrete Thermostat Solution provides improved reliability and performance in a smaller footprint. The accelerating demand for energy-efficient solutions and a surge in the number of smart home devices will encourage significant growth for smart thermostats. Efficient energy savings, smart controlling, and reduction in per unit energy cost are some underlining parameters that will guide the industry moving forward. It’s essential to reduce power consumption and space requirements and improve operating life to increase the functionality and performance of these devices. Toshiba offers products that meet these critical requirements with the current LDO technologies and photo relays, which have garnered much success in thermostats and other similar designs.

TC75S67TU Ultra Low Noise Operational Amplifier

Toshiba TC75S67TU Ultra Low Noise Operational Amplifier is designed to operate with a low current supply and low input noise voltage. This TC75S67TU features an ultra-compact package, 430µA low-current supply, ±6V differential input voltage, and ±4mA output current. This Op-Amp’s low noise characteristics make it excellent for IoT or sensor applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18,000
Expected 2027/02/22
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.30 $0.30
$0.204 $2.04
$0.183 $4.58
$0.156 $15.60
$0.144 $36.00
$0.136 $68.00
$0.13 $130.00
Full Reel (Order in multiples of 3000)
$0.122 $366.00
$0.117 $702.00