TC7SZ32AFS,L3F

Toshiba
757-TC7SZ32AFSL3F
TC7SZ32AFS,L3F

Mfr.:

Description:
Logic Gates FSV L-MOS LOGIC (SHS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
OR
1 Gate
SZ
2 Input
SON-5
2.4 ns
1.65 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Toshiba
Height: 0.48 mm
Length: 1 mm
Logic Type: 2-Input OR
Operating Supply Current: 10 uA
Pd - Power Dissipation: 50 mW
Pin Count: 5
Product: Single-Function Gates
Product Type: Logic Gates
Series: TC7SZ32
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)