TC7W00FUTE12LF

Toshiba
757-TC7W00FUTE12LF
TC7W00FUTE12LF

Mfr.:

Description:
Logic Gates 2-Input NAND Gate 8Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
W
4 Input
SSOP-8
2 Output
5.2 mA
- 5.2 mA
6 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Height: 1.1 mm
Length: 2.9 mm
Logic Type: Dual 2-Input NAND Gate
Output Current: 25 mA
Pd - Power Dissipation: 300 mW
Product: Single-Function Gates
Product Type: Logic Gates
Series: TC7W00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 2.8 mm
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 2,604

Stock:
2,604 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.27 $0.27
$0.185 $1.85
$0.163 $4.08
$0.14 $14.00
$0.128 $32.00
$0.121 $60.50
$0.116 $116.00
Full Reel (Order in multiples of 3000)
$0.115 $345.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩