TCR2EN29,LF(SE

Toshiba
757-TCR2EN29LFSE
TCR2EN29,LF(SE

Mfr.:

Description:
LDO Voltage Regulators SDFN4 CMOS LDO REGULATOR Vin:1.5-5.5V Vout=2.9V Iout=200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SDFN-4
2.9 V
200 mA
1 Output
35 uA
73 dB
Fixed
- 40 C
+ 85 C
160 mV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 210 mV
Line Regulation: 1 mV
Load Regulation: 15 mV
Pd - Power Dissipation: 300 mW
Pin Count: 4 Pin
Product: Low-Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Dropout Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCR2EN 200mA Low Dropout Regulators

Toshiba TCR2EN 200mA Low Dropout Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input. The TCR2EN features a low dropout voltage, low quiescent bias current, and fast load transient response. The TCR2EN LDOs offer a variety of fixed output voltages between 1.0V and 3.6V and can drive up to 200mA. The devices support overcurrent protection and an auto-discharge function.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.19 $0.19
$0.133 $1.33
$0.119 $2.98
$0.10 $10.00
$0.091 $22.75
$0.086 $43.00
$0.083 $83.00
$0.077 $192.50
$0.076 $380.00
Full Reel (Order in multiples of 10000)
$0.076 $760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩