TCR3DM285,LF(SE

Toshiba
757-TCR3DM285LFSE
TCR3DM285,LF(SE

Mfr.:

Description:
LDO Voltage Regulators Low Dropout (LDO) Linear Voltage Regulator Iout: 300mA Pd: 420mW Vin: 6V Vout:2.85V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4
2.85 V
300 mA
1 Output
Positive
78 uA
Fixed
- 40 C
+ 85 C
Reel
Brand: Toshiba
Dropout Voltage - Max: 290 mV
Line Regulation: 1 mV
Load Regulation: 18 mV
Pd - Power Dissipation: 420 mW
Pin Count: 4
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Dropout Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCR3DM 300mA Low Dropout Regulators

Toshiba TCR3DM 300mA Low Dropout Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input. The TCR3DM provides low dropout voltage, low output noise voltage, and low inrush current. The LDOs offer fixed output voltages between 1.0V and 4.5V and can drive up to 300mA. Additionally, the TCR3DM feature over-current protection, over-temperature protection, inrushcurrent protection circuit, and auto-discharge function.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$0.093 $930.00