TLP2630(F)

Toshiba
757-TLP2630(F)
TLP2630(F)

Mfr.:

Description:
High Speed Optocouplers 2500Vrms 10Mbit/s Dual channel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: High Speed Optocouplers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PDIP-8
2 Channel
10 Mb/s
2500 Vrms
Open Collector
10 mA
1.65 V
30 ns
30 ns
5 V
16 mA
40 mW
- 40 C
+ 85 C
Tube
Brand: Toshiba
Height: 3.65 mm
Length: 9.66 mm
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.4 mm
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
5A991
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: