TLP624LF1F

Toshiba
757-TLP624LF1F
TLP624LF1F

Mfr.:

Description:
Transistor Output Optocouplers TR LOW INPUT CURRENT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.3 V
55 V
50 mA
200 mV
5 V
250 mW
- 55 C
+ 100 C
TLP624
Tube
Brand: Toshiba
Configuration: 1 Channel
Current Transfer Ratio: 1200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)