CST206-2A

Triad Magnetics
553-CST206-2A
CST206-2A

Mfr.:

Description:
Current Transformers - Board Mount CURRENT SENSE 56.0mH 200T ENCAP TORIOD/CST206-2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
56 mH
80 A
200:1
3.5 Ohms
Radial
27.3 mm
10.16 mm
31.12 mm
20 kHz to 200 kHz
Brand: Triad Magnetics
Core Size: 9.14 mm
Inductance - uH: 56000 uH
Packaging: Tray
Product Type: Current Transformers
Series: CST206
Factory Pack Quantity: 126
Subcategory: Transformers
Voltage Time - Et: 4 kV-us
Unit Weight: 26.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504311000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,547

Stock:
1,547
Can Dispatch Immediately
On Order:
2,256
618
Pending
894
Expected 2026/11/10
744
Expected 2027/01/07
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.95 $4.95
$4.09 $40.90
$3.69 $92.25
$3.62 $181.00
$3.42 $342.00
$3.41 $859.32
$3.12 $7,862.40