FS10-2000-C2

Triad Magnetics
553-FS10-2000-C2
FS10-2000-C2

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 10 Vct at 2000 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
Class 2 Transformers
115 VAC, 230 VAC
16 V CT/8 V
20 VA
2 A/4 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
2.25 in
1.88 in
1.44 in
FS
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Packaging: Tube
Product Type: Power Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Solder Pin
Type: Split Bobbin Transformer
Unit Weight: 362.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.28 $15.28
$14.36 $114.88
$14.18 $680.64
$13.71 $1,316.16
$13.55 $3,902.40
$13.40 $7,075.20
$13.37 $13,476.96