P569-006-CL3

Tripp Lite
545-P569-006-CL3
P569-006-CL3

Mfr.:

Description:
HDMI Cables HiSpeed HDMI CablCL3 Rated UHD 4K M/M 6'

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: HDMI Cables
RoHS:  
Bulk
Brand: Tripp Lite
Product Type: HDMI Cables
Series: HDMI
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 181.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
209 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.04 $13.04
$11.08 $110.80
$10.40 $260.00
$10.22 $511.00
$9.89 $989.00
$9.35 $2,337.50
$9.11 $4,555.00
$8.89 $8,890.00
2,500 Quote