PDUMH32HVNET

Tripp Lite
545-PDUMH32HVNET
PDUMH32HVNET

Mfr.:

Description:
Power Outlet Strips PDUMH32HVNET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PDU - Power Distribution Units
Switched
16 Outlet
Rack Mount, 2U
220 VAC to 240 VAC
32 A
Switched
Bulk
Brand: Tripp Lite
Connector - AC Output: IEC 320-C13
Power Rating: 7.3 kW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 6.214 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: