SWIVEL6USB

Tripp Lite
545-SWIVEL6USB
SWIVEL6USB

Mfr.:

Description:
Power Outlet Strips SWIVEL6USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Direct Plug In with Surge Protectors
6 Outlet
1080 J
5.47 in
Standard
Brand: Tripp Lite
Compliance: CSA, cUL, UL
Connector - AC Input: NEMA 5-15P
Connector - AC Output: NEMA 5-15R
Height: 2.28 in
Power Rating: 1.8 kW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 3.94 in
Unit Weight: 287.577 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
569 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.23 $36.23
$33.12 $165.60
$32.49 $324.90
$31.20 $780.00
$30.26 $1,513.00
$29.87 $2,987.00
$29.10 $7,275.00
500 Quote